
This 52-position shrouded surface mount header is designed for board-to-board and mezzanine connections. It features a square contact shape with a tin plating and a bronze contact material. The header has a polymer insulation material with a black color and is RoHS compliant. It can operate between -55°C and 125°C and is suitable for use with a maximum voltage rating of 572V DC.
Sign in to ask questions about the Samtec SSM-126-T-DV-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-T-DV-BE technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-T-DV-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.