
This 52-position shrouded female header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a voltage rating of 572V. The header is constructed with a bronze contact material and features a tin plating. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec SSM-126-T-DV-BE-LC technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
No datasheet is available for this part.