
The SSM-126-T-DV-BE-LC-K-TR is a 52-contact socket strip from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and a straight body orientation. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2A per contact. It can withstand a maximum voltage rating of 572VDC or 405VAC. The socket strip is suitable for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec SSM-126-T-DV-BE-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-T-DV-BE-LC-K-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-126-T-DV-BE-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.