
The SSM-126-T-SH is a 26-position surface mount female socket connector with a 2.54mm pitch and a DC rated voltage of 572V. It features a contact material of bronze and a contact finish of tin on mating contacts. This connector is designed to operate over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The SSM-126-T-SH is suitable for use in a variety of applications where high voltage and high temperature are present.
Sign in to ask questions about the Samtec SSM-126-T-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-T-SH technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-T-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.