
This surface mount socket strip features a 2.54mm terminal pitch and a straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 5.2 amps per contact. The socket strip is designed for solder termination and has a maximum voltage rating of 572VDC or 405VAC. It is suitable for use in a variety of applications, including memory card sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-131-S-DV-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 78.74 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-131-S-DV-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.