Surface mount right-angle receptacle connector featuring 31 positions and 1 row. Contacts are female sockets with a square shape, made from bronze with gold plating for mating. Offers a 2.54mm pitch and a 3.18mm height, with a maximum operating temperature of 125°C. Constructed with a black polymer insulation material and a black housing, this lead-free and RoHS compliant component has a voltage rating of 405V AC and 572V DC.
Samtec SSM-131-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-131-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.