
This 64-position surface mount female socket header features a 2.54mm pitch and is rated for operation up to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is compliant with RoHS regulations and is lead-free. The operating temperature range is from -55°C to 125°C.
Samtec SSM-132-S-DV-LC-M technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-132-S-DV-LC-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.