
Surface mount socket strip featuring 33 positions and a 2.54mm pitch. This single-row receptacle offers a right-angle, side-entry solder termination. Constructed with bronze contacts plated in gold for reliable mating, it boasts a durable black polymer housing. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is rated for 405V AC and 572V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-133-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-133-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
