66-position, 2-row socket strip with 2.54mm pitch, designed for surface mount termination. Features gold-plated bronze contacts with a square female socket shape, ensuring reliable mating. Operating temperature range from -55°C to 125°C, with a voltage rating of 405V AC and 572V DC. The black polymer housing and insulation contribute to its durable construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-133-S-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-133-S-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.