
Surface mount socket strip with 68 positions and 2 rows, featuring a 2.54mm pitch. Contacts are female socket, square-shaped, made of bronze with gold plating for mating. This receptacle offers a 5.72mm height, 86.4mm length, and 8.13mm width, with a black polymer housing. Rated for 405V AC and 572V DC, it operates between -55°C and 125°C and is RoHS compliant.
Samtec SSM-134-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-134-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
