
This 68-contact female shrouded header features a 2.54mm pitch and is designed for surface mount applications. The header is constructed from bronze with a gold plating and is compliant with RoHS regulations. It is suitable for use in lead-free assembly processes and is available in a shrouded configuration.
Samtec SSM-134-S-DH-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.