
Conn Socket Strip SKT 68 POS 2.54mm Solder ST Top Entry SMD
Samtec SSM-134-TM-DV-LC technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.