
36-position, single-row shrouded socket strip for board-to-board applications. Features 2.54mm pitch, surface mount termination with solder contacts, and a 7.37mm height. Constructed with bronze contacts plated in gold for optimal conductivity, housed in black polymer insulation. Rated for 405V AC and 572V DC, with an operating temperature range of -55°C to 125°C. RoHS compliant.
Samtec SSM-136-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-136-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.