39-position, single-row shrouded header with 2.54mm pitch, designed for surface mount applications. Features gold-plated bronze female socket contacts with a square shape. Offers a 3.18mm height, 8.13mm width, and 99.1mm length, with a black polymer insulation. Rated for 405V AC and 572V DC, operating within a temperature range of -55°C to 125°C.
Samtec SSM-139-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-139-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.