50-position, single-row shrouded socket strip with a 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape and a mating contact finish of gold. Surface mountable with side entry, this component has a height of 3.18mm, width of 8.13mm, and length of 127mm. Operating temperature range is -55°C to 125°C, with voltage ratings of 405V AC and 572V DC. Constructed with a black polymer insulation material and housing, it is lead-free and supplied in rail/tube packaging.
Samtec SSM-150-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-150-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.