
Four-position, two-row socket strip with 2.54mm pitch. Features straight, top-entry, through-hole mounting and solder termination. Bronze contacts with gold plating offer a 7.6A current rating and 550V voltage rating. Operates within a -55°C to 125°C temperature range. Black housing, RoHS compliant.
Sign in to ask questions about the Samtec SSQ-102-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-102-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7.6A |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.