
2-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating, rated for 7.6A and 550V. This vertical, top-entry receptacle mounts via through-hole termination with a solder connection. Operating temperature range is -55°C to 125°C. Housing is black and the component is RoHS compliant.
Sign in to ask questions about the Samtec SSQ-102-01-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-102-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7.6A |
| Depth | 2.41mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-01-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
