The SSQ-102-02-G-Q-RA is a 2-row 6-contact socket strip from Samtec, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 2.54mm. The socket strip is rated for operation between -55°C and 125°C, with a maximum current rating of 6.3A per contact and a maximum voltage rating of 655VDC or 465VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-102-02-G-Q-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Product Length (mm) | 5.59 |
| Product Depth (mm) | 15.43 |
| Product Height (mm) | 7.49 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-102-02-G-Q-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.