
3-position, single-row shrouded socket strip with a 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for mating, offering a 7.6A max current rating and 550V AC voltage rating. Straight, top-entry, through-hole termination with a solder style. Constructed with black polymer insulation and housing, rated UL94 V-0 for flammability. Operates within a -55°C to 125°C temperature range.
Samtec SSQ-103-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.