
6-position, 2-row shrouded socket strip with 2.54mm pitch and straight, top-entry orientation. Features female socket contacts made of bronze with tin plating, rated for 7.6A max current and 550V AC max voltage. Operates within a temperature range of -55°C to 105°C. Through-hole mounting with solder termination. Black housing and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-103-01-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-01-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
