
Socket strip connector with 3 positions and 1 row, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, designed for solder termination. This through-hole mounted component has a female gender, a height of 8.51mm, length of 8.13mm, and width of 2.41mm. The black polymer insulation material is rated UL94 V-0 and operates within a temperature range of -55°C to 125°C, with a voltage rating of 550V AC.
Sign in to ask questions about the Samtec SSQ-103-02-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-103-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-02-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.