This 6-contact rectangular connector features a 2.54mm pitch and is designed for through hole mount. It is manufactured by Samtec and is available in bulk packaging. The connector is compliant with RoHS regulations and features gold contact plating.
Samtec SSQ-103-02-SM-D technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-02-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.