3-position, single-row socket strip with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts for mating. Designed for through-hole mounting with solder termination and a top-entry, shrouded configuration. Rated for 550V AC, operating from -55°C to 105°C, with UL94 V-0 flammability. Insulation is black polymer, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Samtec SSQ-103-02-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-103-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-02-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.