
Four-position, single-row shrouded socket strip with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting with solder termination. Bronze contacts with gold plating ensure reliable connectivity, supporting a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Operating temperature range spans from -55°C to 125°C. Black housing and lead-free, RoHS-compliant construction.
Samtec SSQ-104-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-104-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
