
This 4-contact through-hole connector features gold plating and a 2.54mm pitch. It is packaged in bulk and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is not radiation hardened.
Samtec SSQ-104-02-FM-S technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-104-02-FM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.