
8-position, 2-row socket strip with 2.54mm pitch. Features straight, top-entry, through-hole termination for solder connection. Contacts are gold-plated bronze with a square, forked shape. Rated for 7.6A maximum current and 550V AC maximum voltage. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec SSQ-104-04-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-104-04-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.