
Female socket strip connector with 10 positions and 2 rows, featuring a 2.54mm pitch. Contacts are made of bronze with gold plating and a square, forked shape, designed for solder termination. This through-hole mount component has a UL94 V-0 flammability rating, black polymer insulation, and operates within a -55°C to 125°C temperature range. It is lead-free, RoHS compliant, and rated for 550V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-105-02-F-D-RA-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-02-F-D-RA-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.