
The SSQ-105-02-L-S-RA-001 is a 5-contact socket strip from Samtec, designed for through hole mounting. It features a 2.54mm pitch and a right-angle body orientation. The socket strip has a product length of 13.21mm, a product depth of 10.35mm, and a product height of 2.41mm. It is rated for operation between -55°C and 125°C, with a maximum current rating of 6.3A per contact and a maximum voltage rating of 655VDC or 465VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-105-02-L-S-RA-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 10.35 |
| Product Height (mm) | 2.41 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-105-02-L-S-RA-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.