Right-angle receptacle connector featuring 50 positions and a 2.54mm pitch. This female connector utilizes gold-plated bronze square fork contacts for reliable mating. Constructed with a black polymer insulator, it offers a 550V AC voltage rating and operates within a -55°C to 125°C temperature range. The through-hole termination and UL94 V-0 flammability rating ensure secure and safe PCB mounting.
Samtec SSQ-105-03-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-105-03-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.