
The SSQ-105-04-F-D-LL is a 10-contact socket strip with a 2-row configuration and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket strip has a product length of 13.21mm, depth of 4.95mm, and height of 8.51mm. It is rated for operation between -55°C and 125°C and can handle a maximum current of 6.3A per contact. The SSQ-105-04-F-D-LL is suitable for use with memory cards, including SD and microSD types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-105-04-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-105-04-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.