
The Samtec SSQ-105-04-L-S-RA-001 is a 5-contact right angle socket strip with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product length of 13.21mm, depth of 10.35mm, and height of 2.41mm. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 6.3A per contact and a maximum voltage of 655VDC or 465VAC. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-105-04-L-S-RA-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 10.35 |
| Product Height (mm) | 2.41 |
| Tail Length (mm) | 12.45 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-105-04-L-S-RA-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.