The SSQ-106-01-SM-S connector features 6 female contacts with a 2.54mm pitch, plated with gold for reliable contact. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and is designed for solder termination.
Samtec SSQ-106-01-SM-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-106-01-SM-S to view detailed technical specifications.
No datasheet is available for this part.