
This 12-position, 2-row through-hole connector features 12 forked contacts with a gold finish and a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and has a black polymer insulation. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is suitable for use in a variety of applications, with a voltage rating of 550V AC.
Sign in to ask questions about the Samtec SSQ-106-03-F-D-RA-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-106-03-F-D-RA-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-106-03-F-D-RA-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.