
12-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze square fork contacts for mating, a polymer insulation material, and a maximum operating temperature of 125°C. Designed for through-hole mounting with solder termination and a 550V AC voltage rating. Housing and insulation are black, with a UL94 V-0 flammability rating.
Samtec SSQ-106-03-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-106-03-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.