This 14-position, 2-row female through-hole connector features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. It has a gold-plated contact finish and is made from bronze with a gold plating. The connector is rated for 550V AC and is packaged in a rail or tube. It is made from a polymer insulation material with a black color and has a flammability rating of UL94 V-0.
Samtec SSQ-107-01-S-D-EM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
No datasheet is available for this part.