
This Samtec SSQ-108-03-TM-S connector features a straight orientation and a 2.54mm pitch. It has a maximum current rating of 7.6A and a maximum voltage rating of 550V. The connector is designed to operate within a temperature range of -55°C to 105°C. It is made with a bronze contact material and has a tin, matte plating. The connector is RoHS compliant and has a termination type of solder.
Samtec SSQ-108-03-TM-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-108-03-TM-S to view detailed technical specifications.
No datasheet is available for this part.