9-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square shape and forked contact type. Straight, top-entry, thru-hole termination with a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housed in black polymer insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-109-01-G-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 23.37mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-109-01-G-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.