
10-position, single-row socket strip connector with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Straight, through-hole termination with a 7.6A max current rating and 550V AC voltage rating. Insulated with black polymer, this connector operates from -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec SSQ-110-01-G-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.91mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-110-01-G-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.