This 10-contact through-hole header features gold plating for reliable connections. It is available in bulk packaging and is suitable for use in applications where a 2.54mm pitch is required. The header is not radiation hardened, but is compliant with RoHS regulations. It is designed for use in through-hole mounting applications.
Samtec SSQ-110-01-SM-S technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-110-01-SM-S to view detailed technical specifications.
No datasheet is available for this part.