Female socket strip connector with 12 positions and 1 row, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, rated for a maximum current of 7.6A and a maximum AC voltage of 550V. The straight, top-entry, thru-hole termination is designed for solder connection. Insulation material is black polymer with a UL94 V-0 flammability rating, and the housing is also black. Operating temperature range is -55°C to 125°C.
Samtec SSQ-112-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-112-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.