
This Samtec SSQ-113-03-G-D-RA-026 is a 26-position shrouded header with a 2.54mm pitch. It is designed for through-hole mounting and features a maximum operating temperature range of -55°C to 125°C. The header has a gold-plated contact finish and a flammability rating of UL94 V-0. It is RoHS compliant and has a voltage rating of 550V AC.
Samtec SSQ-113-03-G-D-RA-026 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Positions Loaded | 25 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-113-03-G-D-RA-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.