
This female connector features 26 square forked contacts with a gold finish and a black polymer insulation. It has a 2.54mm pitch and is designed for through hole mounting. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets UL94 V-0 flammability standards and is compliant with RoHS regulations.
Samtec SSQ-113-03-G-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 39 |
| Number of Positions Loaded | 26 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-113-03-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.