
14-position socket strip receptacle with 2.54mm pitch, designed for top entry and through-hole mounting. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Operates within a temperature range of -55°C to 125°C and boasts a 550V AC voltage rating. Insulation is black polymer with UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Samtec SSQ-114-03-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-114-03-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-114-03-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.