
This Samtec SSQ-115-04-G-D-015 is a 30-contact, 2.54mm pitch, female through hole header with gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a termination of solder. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |