
45-position, 3-row socket strip with 2.54mm pitch and straight, through-hole solder termination. Features gold-plated bronze fork-shaped contacts for reliable mating. Operates within a -55°C to 125°C temperature range, with a maximum current rating of 7.6A and a voltage rating of 550V AC. Constructed with a black polymer insulation material and rated UL94 V-0 for flammability.
Samtec SSQ-115-23-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 38.61mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-115-23-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.