Female socket strip connector featuring 32 positions arranged in 2 rows with a 2.54mm pitch. Right-angle orientation with solder termination and through-hole mounting. Contacts are square, forked, made of bronze with gold plating for mating. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 125°C. Housing and insulation are black polymer, with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec SSQ-116-02-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 12.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-116-02-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.