
This 38-contact female through-hole header features a 2.54mm pitch and is constructed with lead-free materials. It is designed for use in board-to-board and mezzanine applications. The header is plated with gold and features a bronze contact material. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec SSQ-119-02-F-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-119-02-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.