
This 60-contact, 3-row through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold and made of bronze. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies and is available from Samtec.
Samtec SSQ-120-02-L-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-120-02-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.