
This 60-contact, 3-row through-hole header features a 2.54mm pitch and is made from lead-free materials. The contacts are plated with tin and are made of bronze. It is designed for use in applications where a secure and reliable connection is required. The header is RoHS compliant and suitable for use in a variety of electronic devices.
Samtec SSQ-120-03-T-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-120-03-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.