46-position, 2-row socket strip with 2.54mm pitch, featuring gold-plated bronze fork-shaped contacts for reliable board-to-board interconnection. This right-angle, side-entry header utilizes through-hole termination with a solder connection and a UL94 V-0 rated black polymer housing. Operating across a -55°C to 125°C temperature range, this lead-free and RoHS compliant component offers a 550V AC voltage rating.
Sign in to ask questions about the Samtec SSQ-123-03-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-123-03-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 58.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-123-03-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.